Standard D-Subminiature Receptacle, 44 positions, 3 rows, straight orientation, featuring copper alloy contacts with gold plating and a crimp termination style for signal applications. This free-hanging, cable-mount connector has a metal body and shell made of steel with zinc plating, offering a maximum operating temperature of 125°C and a minimum of -55°C. It is RoHS compliant and designed for bulk packaging.
TE Connectivity 1757824-9 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.06mm |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 53.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757824-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.