TE Connectivity 1757826-2 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.84mm |
| ELV | Compliant |
| Gender | Female |
| Length | 39.52mm |
| Mount | Bushing |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757826-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.