TE Connectivity 1757826-6 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.06mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Mount | Free Hanging |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757826-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.