15-position, 2-row D-Subminiature plug connector with straight, through-hole mounting and solder termination. Features copper and brass contacts with gold plating, a 4.78mm contact post length, and a 5A current rating. Operates within a temperature range of -55°C to 125°C. Steel shell with zinc plating, size 2, and a vertical PCB mounting orientation.
TE Connectivity 1757829-2 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.93mm |
| ELV | Compliant |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757829-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.