37-position, 2-row D-Subminiature plug connector with straight, vertical PCB mounting orientation. Features signal contacts made of copper and brass with gold plating, and a contact post length of 4.78mm. Rated for 5A current and operates within a temperature range of -55°C to 125°C. Steel shell with zinc plating and solder termination.
TE Connectivity 1757829-4 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.93mm |
| ELV | Compliant |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757829-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.