6-position, 1-row shrouded header receptacle with a 3.5mm pitch. Features brass contacts with tin plating, designed for signal applications and rated for 14A current and 12V DC. This right-angle, through-hole component has a white housing, a maximum operating temperature of 221°C, and is lead-free and RoHS compliant. Termination is via solder, with a tab thickness of 0.64mm and tab width of 0.071 inches.
TE Connectivity 175783-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.42mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Signal Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 34.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175783-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.