9-position, 2-row female D-Subminiature connector with straight, through-hole mounting and solder termination. Features copper and brass signal contacts with gold plating, a 4.78mm contact post length, and a steel body and shell with zinc plating. Operating temperature range from -55°C to 125°C.
TE Connectivity 1757830-1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Contact Type | Signal |
| Depth | 12.93mm |
| ELV | Compliant |
| Gender | Female |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757830-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
