
9-position, 2-row D-Subminiature socket connector featuring straight, through-hole mounting with a 2.77mm pitch. Contacts are signal type, made from copper and brass with gold plating, and have a post length of 3.95mm. The connector offers a 125°C maximum operating temperature, a steel shell with zinc plating, and is RoHS and ELV compliant. Designed for vertical PCB mounting, this connector is suitable for solder termination.
TE Connectivity 1757832-1 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.95mm |
| Contact Type | Signal |
| Depth | 12.93mm |
| ELV | Compliant |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757832-1 to view detailed technical specifications.
No datasheet is available for this part.
