This 15-position D-Subminiature connector features a through hole package type with a 2.77mm pitch and a steel shell. It is compliant with ELV and RoHS regulations. The connector has a gold contact plating and a copper, brass contact material. It is available in a bulk packaging option and can be mounted vertically on a PCB.
TE Connectivity 1757832-2 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.95mm |
| Contact Type | Signal |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757832-2 to view detailed technical specifications.
No datasheet is available for this part.