Right-angle D-subminiature plug connector with 15 positions and 2 rows. Features copper and brass contacts with gold plating, a 0.125-inch contact post length, and solder termination. This signal connector has a steel shell with zinc plating, a pitch of 2.74mm, and operates within a temperature range of -55°C to 125°C. Designed for through-hole mounting on PCBs, it is RoHS compliant and packaged in bulk.
TE Connectivity 1757835-2 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Style | Pin |
| Contact Type | Signal |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757835-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.