Right-angle D-Subminiature plug connector with 37 signal contacts. Features gold-plated copper and brass pin contacts, a 0.125-inch contact post length, and a zinc-plated steel shell. Designed for through-hole mounting with a solder termination. Operates within a temperature range of -55°C to 125°C.
TE Connectivity 1757835-4 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Style | Pin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1757835-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.