
Right-angle D-subminiature connector with 15 signal contacts, featuring gold-plated copper and brass contacts for reliable signal transmission. This through-hole mount component offers a 1.27mm pitch and a 0.125-inch contact post length. Constructed with a steel shell and zinc plating, it operates across a temperature range of -55°C to 125°C. Designed for two rows and a single port, termination is achieved via solder.
TE Connectivity 1757836-2 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| ELV | Compliant |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.27mm |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757836-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.