Right-angle, female D-subminiature connector with 15 positions and 2 rows, featuring gold-plated copper and brass signal contacts. This through-hole mount component has a contact post length of 0.156 inches and a solder termination. Operating temperature range is -55°C to 125°C, with a black steel shell size 2 plated in zinc.
TE Connectivity 1757838-2 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.156inch |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757838-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.