TE Connectivity 1757844-4 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.95mm |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1757844-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.