20-position, 2-row right-angle shrouded header receptacle with a 3.5mm pitch. Features tin-plated bronze tab contacts and a white housing. Designed for through-hole mounting with a 1.6mm PCB thickness compatibility. Operates within a temperature range of -22°C to 221°C and has a maximum DC voltage rating of 12V. This RoHS and ELV compliant component is supplied in a rail/tube package.
TE Connectivity 175785-2 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | White |
| Length | 0.732inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 60.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175785-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.