TE Connectivity 175785-3 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Gender | Female |
| Insulation Color | White |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175785-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.