
The 1759066-1 is a 26-contact HDR PCMCIA connector from TE Connectivity, designed for surface mount applications. It has a terminal pitch of 1mm and a body orientation of right angle. The connector is suitable for use in environments with operating temperatures ranging from -55°C to 85°C. It features a termination method of solder and is available in a hard metric package type.
TE Connectivity 1759066-1 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 62.3 |
| Product Depth (mm) | 71.85 |
| Product Height (mm) | 6 |
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1759066-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.