TE Connectivity 1759504-1 technical specifications.
| Type | Battery |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1759504-1 to view detailed technical specifications.
No datasheet is available for this part.