
52-position, 2-row right-angle card edge connector with 0.8mm pitch. Features gold, tin, and matte contact plating on bronze contacts, housed in black polymer. Surface mountable with solder termination, this lead-free and RoHS-compliant component offers a 7mm stack height.
TE Connectivity 1759547-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Cut Tape |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stack Height | 7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1759547-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.