
16-position, 2-row wire housing for signal applications, featuring a 2.5mm pitch and straight, cable mount orientation. This PBT body connector utilizes female socket contacts and a crimp termination method. Operating within a -40°C to 221°C temperature range, it is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 175966-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 18mm |
| Hybrid Connector | No |
| Length | 23.3mm |
| Mating Tab Width | 0.04inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Termination | Crimp |
| Width | 0.9055inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175966-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.