16-position, 2.5mm pitch wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a male gender and female socket contact type. Constructed from black PBT (Polybutylene Terephthalate) for durability, operating from -22°C to 221°C. This RoHS compliant component is polarized and designed for crimp termination.
TE Connectivity 175966-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 23mm |
| ELV | Compliant |
| Gender | Male |
| Height | 23mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 23.3mm |
| Material | Polybutylene |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Termination | Crimp |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175966-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
