16-position, 2-row straight wire housing for signal applications, featuring a 2.5mm pitch and 1mm mating tab width. Constructed from PBT with a black color, this male connector system is designed for cable mounting and supports crimp termination. Operating within a temperature range of -22°C to 221°C, it is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 175966-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 18mm |
| Hybrid Connector | No |
| Length | 23mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 23.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175966-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.