
12-position, 2-row shrouded header with a 2.5mm pitch, designed for right-angle, through-hole PCB mounting. Features brass contacts with tin plating, a 0.266-inch mating length, and 0.64mm x 1mm tab dimensions. Rated for 12V DC max operating voltage and a temperature range of -22°C to 221°C. Housing is black, UL94 HB flammability rated, and lead-free.
TE Connectivity 175974-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 22.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175974-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
