12-position, 2-row right-angle shrouded header receptacle with a 2.5mm pitch. Features brass contacts with tin plating and a 0.64mm x 1mm tab size, suitable for signal applications. Constructed with a black PBT housing and insulation, rated UL94 HB for flammability. Operates within a temperature range of -22°C to 221°C and supports a maximum DC voltage of 12V. Terminated via solder with a through-hole mounting style.
TE Connectivity 175974-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 22.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175974-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.