TE Connectivity 1761013-1 technical specifications.
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761013-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.