TE Connectivity 1761014-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 50mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 28.75mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 14.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761014-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.