TE Connectivity 1761018-1 technical specifications.
| Contact Plating | Stainless Steel |
| Data Rate | 4Gbps |
| ELV | Compliant |
| Material | Stainless Steel |
| Number of Ports | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761018-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.