TE Connectivity 1761070-2 technical specifications.
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Positions | 7 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761070-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.