TE Connectivity 1761122-1 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Gender | Female |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 145 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Orientation | Straight |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Solder |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761122-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.