Shielded, vertical RJ11 connector for signal applications, featuring an 8-position, 8-contact configuration. This cable-to-board connector system offers a 1.5A contact current rating with gold-plated bronze contacts and a glass dielectric. It is designed for through-hole, cable mounting with solder termination and a 0.05-inch pitch. The black, UL94 V-0 flammability rated housing operates within a -4°C to 176°C temperature range and is lead-free and RoHS compliant.
TE Connectivity 1761196-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole, Cable |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761196-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.