
Two-position, female wire housing for signal applications, featuring a 7.9mm pitch and straight orientation. This cable mount connector system utilizes quick connect termination and is constructed from black PBT plastic. Operating within a temperature range of -22°C to 221°C, it is RoHS and ELV compliant, with a UL94 V-2 flammability rating.
TE Connectivity 176143-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 0.949inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.772inch |
| Material | Plastic |
| Mating Tab Width | 4.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 7.9mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal III 187 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Width | 23.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176143-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
