70-position, 2-row card edge connector with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Designed for power applications, it boasts a 3A contact current rating with gold and tin plating over nickel-plated bronze contacts. Operating temperature range is -55°C to 85°C, with a UL94 V-0 flammability rating and glass insulation.
TE Connectivity 1761446-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Power Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761446-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.