
Two-position, single-row wire-to-wire connector housing for signal applications. Features a 7.9mm pitch, 25A current rating, and 13.2V voltage rating. Constructed from black PBT plastic, this receptacle housing offers straight orientation and cable mounting with a quick connect termination. Operating temperature range is -22°C to 221°C, with UL94 V-2 flammability.
TE Connectivity 176146-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Current Rating | 25A |
| Depth | 31.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 27.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 31.6mm |
| Material | Plastic |
| Mating Tab Width | 4.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.9mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal III 187 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Voltage Rating | 13.2V |
| Width | 1.087inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176146-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
