High-current card edge connector assembly, featuring a 2.54mm pitch and 64 positions for power applications. This right-angle, through-hole mounted female connector system supports board-to-board interconnection with a 1.78mm card thickness. It boasts a 6.05A contact current rating, gold and tin plated copper alloy contacts, and a maximum operating temperature of 221°C. The black housing is constructed from glass insulation, and the assembly is RoHS and ELV compliant.
TE Connectivity 1761468-1 technical specifications.
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 6.05A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Power Positions | 64 |
| Number of Rows | 2 |
| Operating Supply Voltage | 400V |
| Orientation | Right Angle |
| Package Quantity | 78 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 380nm |
| RoHS Compliant | Yes |
| Row Spacing | 0.149inch |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761468-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.