
48-position, single-element receptacle with a right-angle orientation for PCB mounting. Features bronze contacts, a 2.5mm pitch, and 2.26mm row spacing. Rated for 250V AC, operating between -55°C and 85°C. This shielded connector has a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1761482-1 technical specifications.
| Contact Material | Bronze |
| Depth | 31.3mm |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Length | 28.29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 48 |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Number of Positions Loaded | 48 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.093inch |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.26mm |
| Shielding | Shielded |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761482-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.