RJ11 connector, right-angle, through-hole mounting, featuring 48 positions and 48 loaded contacts. This shielded connector utilizes bronze contacts and a 2.5mm pitch, with a 3mm tail length. Operating within a temperature range of -55°C to 85°C, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant. The black housing measures 28.92mm in length and 31.3mm in depth.
TE Connectivity 1761482-2 technical specifications.
| Contact Material | Bronze |
| Depth | 31.3mm |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 28.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 48 |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Number of Positions Loaded | 48 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.093inch |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761482-2 to view detailed technical specifications.
No datasheet is available for this part.