
TE Connectivity 1761497-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761497-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.