TE Connectivity 1761503-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 940 |
| Number of Positions | 940 |
| Package Quantity | 2600 |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761503-1 to view detailed technical specifications.
No datasheet is available for this part.