BGA Connector Socket 604 POS Lever Ac
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Mount | Surface Mount |
| Number of Contacts | 604 |
| Number of Positions | 604 |
| Package Quantity | 220 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |