14-position shrouded header with 2 rows and 0.1-inch pitch. Features male pin contacts made of bronze with gold plating and a 2.6mm contact post length. Designed for vertical PCB mounting via through-hole termination with solder. Housing is black, UL94 V-0 rated, and the component is RoHS and ELV compliant.
TE Connectivity 1761603-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761603-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.