16-position, 2-row shrouded header with a 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features gold-plated bronze male pin contacts with a square shape and 2.6mm post length, suitable for solder termination. Offers a 9.14mm height and 27.9mm length, with a black housing and UL94 V-0 flammability rating. This RoHS and ELV compliant component is packaged in bulk.
TE Connectivity 1761604-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.14mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Length | 27.9mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| Width | 9.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761604-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.