200-position, 18-row mezzanine header and receptacle with a 1.3mm pitch. Features straight, surface mount orientation with solder termination and gold-plated copper alloy contacts. Offers a 18mm stack height and 30mm mated stacking heights, operating at 1A and 48V. Housing color is natural, with a maximum operating temperature of 100°C.
TE Connectivity 1761615-5 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Socket |
| ELV | Compliant |
| Height | 10.65mm |
| Housing Color | Natural |
| Length | 38.15mm |
| Mated Stacking Heights | 30mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Operating Supply Voltage | 48V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 1.3mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | STEP-Z |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1761615-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.