Shrouded Header, 6 Position, 2.54mm Pitch, Straight Orientation, Through Hole Mount. Features a 2-row configuration with male pin contact type, square contact shape, and bronze contact material. Offers 1A contact current rating with gold and tin plating, and gold mating contact finish. Insulated with Polycyclohexylenedimethylene, this black header operates from -65°C to 105°C with a 250V AC max voltage rating. Compliant with ELV and RoHS standards, it boasts a UL94 V-0 flammability rating.
TE Connectivity 1761681-1 technical specifications.
Download the complete datasheet for TE Connectivity 1761681-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.