TE Connectivity 1761783-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Ports | 1 |
| Package Quantity | 480 |
| Packaging | Tray |
| Series | SFP+ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761783-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.