High-density D-Subminiature connector featuring 15 signal contacts arranged in 3 rows. This right-angle, through-hole mount plug offers brass contacts with gold plating over nickel, a 3.18mm contact post length, and a 2.29mm pitch. The black steel shell is UL94 V-0 flammability rated and includes mating connector lock and PCB mount retention. This RoHS and ELV compliant component is supplied in tray packaging.
TE Connectivity 1761840-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.29mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22, AMP |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761840-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.