TE Connectivity 1761987-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 40Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| PCB Thickness | 0.057inch |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761987-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.