TE Connectivity 176221-3 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Number of Positions | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 10mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176221-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.