Right-angle, through-hole mounted header receptacle for board-to-board applications. Features 42 positions across two rows, with 42 signal contacts. Brass contacts with tin plating offer 0.28-inch mating length. Housing is white, constructed from UL94 HB rated material, and operates within a -22°C to 221°C temperature range. 12V DC max voltage rating.
TE Connectivity 176242-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | White |
| Length | 1.016inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Number of Signal Positions | 42 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 72.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176242-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.