
16-position, 2-row straight wire housing for discrete wire termination. Features female socket contacts with a 3mm pitch and 19A current rating. This free-hanging, cable mount housing offers a white color and includes mating connector lock functionality. Operating temperature range is -30°C to 105°C, with RoHS and ELV compliance.
TE Connectivity 176243-1 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Compliant |
| Gender | Male |
| Housing Color | White |
| Keyed | No |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176243-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
