Two-position, wire-to-wire connector housing with a 3.96mm pitch. Features a straight, cable mount orientation and a male gender. Designed for crimp termination of female socket contacts, offering mating retention and a maximum operating temperature of 221°C. Housing color is red, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 176271-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.05mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 9.06mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176271-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.